LTC6990IS6#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 145,39000 Kč
Datasheet
TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LTC6990IS6#TRPBF

DigiKey Part Number
505-LTC6990IS6#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6990IS6#TRPBF
Description
IC OSC SILICON PROG TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 488Hz ~ 2MHz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6990IS6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
488Hz ~ 2MHz
Voltage - Supply
2.25V ~ 5.5V
Current - Supply
235 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50058,58438 Kč146 460,95 Kč
Manufacturers Standard Package
Unit Price without VAT:58,58438 Kč
Unit Price with VAT:70,88710 Kč