
LTC6990HDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6990HDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6990HDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6990HDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6990HDCB#TRMPBF |
Description | IC OSC SILICON 2MHZ 6-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 488Hz ~ 2MHz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6990HDCB#TRMPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 235 µA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 6-DFN (2x3) |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 488Hz ~ 2MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 122,77500 Kč | 1 227,75 Kč |
| 25 | 113,71680 Kč | 2 842,92 Kč |
| 100 | 103,75950 Kč | 10 375,95 Kč |
| 250 | 100,87860 Kč | 25 219,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 96,14984 Kč | 48 074,92 Kč |
| 1 000 | 93,79471 Kč | 93 794,71 Kč |
| 1 500 | 92,61574 Kč | 138 923,61 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |




