6-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6990CDCB#TRMPBF

DigiKey Part Number
LTC6990CDCB#TRMPBFTR-ND - Tape & Reel (TR)
LTC6990CDCB#TRMPBFCT-ND - Cut Tape (CT)
LTC6990CDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6990CDCB#TRMPBF
Description
IC OSC SILICON PROG 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 488Hz ~ 2MHz 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6990CDCB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
488Hz ~ 2MHz
Voltage - Supply
2.25V ~ 5.5V
Current - Supply
235 µA
Operating Temperature
0°C ~ 70°C
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 861
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,85000 Kč131,85 Kč
1087,09000 Kč870,90 Kč
2575,41280 Kč1 885,32 Kč
10062,20670 Kč6 220,67 Kč
25055,72192 Kč13 930,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50051,73214 Kč25 866,07 Kč
1 00051,29388 Kč51 293,88 Kč
Manufacturers Standard Package
Unit Price without VAT:131,85000 Kč
Unit Price with VAT:159,53850 Kč