Clock/Frequency Synthesizer (RF/IF), Fractional N IC 6.39GHz 1 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6948IUFD-4#TRPBF

DigiKey Part Number
505-LTC6948IUFD-4#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6948IUFD-4#TRPBFCT-ND - Cut Tape (CT)
505-LTC6948IUFD-4#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6948IUFD-4#TRPBF
Description
IC CLK/FREQ SYNTH 28QFN
Customer Reference
Detailed Description
Clock/Frequency Synthesizer (RF/IF), Fractional N IC 6.39GHz 1 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC6948IUFD-4#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer (RF/IF), Fractional N
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
Yes/Yes
Frequency - Max
6.39GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.15V ~ 5.25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1402,11000 Kč402,11 Kč
Unit Price without VAT:402,11000 Kč
Unit Price with VAT:486,55310 Kč