8 DFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6930HDCB-8.00#TRMPBF

DigiKey Part Number
505-LTC6930HDCB-8.00#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6930HDCB-8.00#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6930HDCB-8.00#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6930HDCB-8.00#TRMPBF
Description
IC OSC SILICON 8MHZ 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 8MHz 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6930HDCB-8.00#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
8MHz
Voltage - Supply
1.7V ~ 5.5V
Current - Supply
926 µA
Operating Temperature
-40°C ~ 125°C
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,03000 Kč101,03 Kč
1087,73600 Kč877,36 Kč
2582,97840 Kč2 074,46 Kč
5079,54560 Kč3 977,28 Kč
10076,25860 Kč7 625,86 Kč
25075,21296 Kč18 803,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50069,14936 Kč34 574,68 Kč
1 00066,30002 Kč66 300,02 Kč
1 50064,68951 Kč97 034,26 Kč
2 50062,71780 Kč156 794,50 Kč
Manufacturers Standard Package
Unit Price without VAT:101,03000 Kč
Unit Price with VAT:122,24630 Kč