Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LTC691IN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC691IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC691IN#PBF |
Description | IC SUPERVISOR 1 CHANNEL 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC691IN#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 35ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 16-PDIP |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM691AANZ | Analog Devices Inc. | 89 | ADM691AANZ-ND | 135,02000 Kč | Similar |
| ADM695ANZ | Analog Devices Inc. | 238 | ADM695ANZ-ND | 256,39000 Kč | Similar |
| ADM8691ANZ | Analog Devices Inc. | 0 | ADM8691ANZ-ND | 193,80600 Kč | Similar |
| MAX691ACPE+ | Analog Devices Inc./Maxim Integrated | 325 | MAX691ACPE+-ND | 293,97000 Kč | Similar |
| MAX691AEPE+ | Analog Devices Inc./Maxim Integrated | 8 | MAX691AEPE+-ND | 374,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 244,97520 Kč | 12 248,76 Kč |
| Unit Price without VAT: | 244,97520 Kč |
|---|---|
| Unit Price with VAT: | 296,41999 Kč |



