LTC691CN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 104
Unit Price: 272,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 89
Unit Price: 135,02000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 238
Unit Price: 256,39000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 193,80600 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 325
Unit Price: 293,97000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8
Unit Price: 374,81000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 618
Unit Price: 330,51000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 312
Unit Price: 331,35000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 82
Unit Price: 353,61000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8
Unit Price: 549,52000 Kč
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC691CN

DigiKey Part Number
LTC691CN-ND
Manufacturer
Manufacturer Product Number
LTC691CN
Description
IC MPU SUPERVISORY CIRCUIT 16DIP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC691CN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
35ms Minimum
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Type
Simple Reset/Power-On Reset
Package / Case
16-DIP (0.300", 7.62mm)
Number of Voltages Monitored
1
Supplier Device Package
16-PDIP
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC691CN#PBFAnalog Devices Inc.104LTC691CN#PBF-ND272,55000 KčDirect
ADM691AANZAnalog Devices Inc.89ADM691AANZ-ND135,02000 KčSimilar
ADM695ANZAnalog Devices Inc.238ADM695ANZ-ND256,39000 KčSimilar
ADM8691ANZAnalog Devices Inc.0ADM8691ANZ-ND193,80600 KčSimilar
MAX691ACPE+Analog Devices Inc./Maxim Integrated325MAX691ACPE+-ND293,97000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes