Programmable Gain IC Data Acquisition 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6912IDE-2#PBF

DigiKey Part Number
505-LTC6912IDE-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6912IDE-2#PBF
Description
IC OPAMP PGA 2 CIRCUIT 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Gain IC Data Acquisition 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6912IDE-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Programmable Gain
Applications
Data Acquisition
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1197,38000 Kč197,38 Kč
10153,68400 Kč1 536,84 Kč
91131,43363 Kč11 960,46 Kč
182126,84984 Kč23 086,67 Kč
273124,55429 Kč34 003,32 Kč
546121,18846 Kč66 168,90 Kč
1 001118,73645 Kč118 855,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:197,38000 Kč
Unit Price with VAT:238,82980 Kč