
LTC6912HGN-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6912HGN-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6912HGN-1#PBF |
Description | IC OPAMP PGA 2 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain IC Data Acquisition 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6912HGN-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Gain | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,02000 Kč | 194,02 Kč |
| 10 | 150,89200 Kč | 1 508,92 Kč |
| 25 | 140,14080 Kč | 3 503,52 Kč |
| 100 | 128,31460 Kč | 12 831,46 Kč |
| 300 | 121,72050 Kč | 36 516,15 Kč |
| 500 | 119,28124 Kč | 59 640,62 Kč |
| 1 000 | 116,48536 Kč | 116 485,36 Kč |
| Unit Price without VAT: | 194,02000 Kč |
|---|---|
| Unit Price with VAT: | 234,76420 Kč |


