
LTC6912CDE-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC6912CDE-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6912CDE-1#TRPBF |
Description | IC OPAMP PGA 2 CIRCUIT 12DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain IC Data Acquisition 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6912CDE-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Programmable Gain | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 99,16751 Kč | 247 918,77 Kč |
| Unit Price without VAT: | 99,16751 Kč |
|---|---|
| Unit Price with VAT: | 119,99269 Kč |


