
LTC6910-3ITS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6910-3ITS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6910-3ITS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6910-3ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6910-3ITS8#TRMPBF |
Description | IC OPAMP PGA 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6910-3ITS8#TRMPBF Models |
Category | Current - Supply 3.5mA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Slew Rate 16V/µs | Supplier Device Package TSOT-23-8 |
Gain Bandwidth Product 11 MHz | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 82,87900 Kč | 828,79 Kč |
| 25 | 76,39920 Kč | 1 909,98 Kč |
| 100 | 69,28920 Kč | 6 928,92 Kč |
| 250 | 66,18148 Kč | 16 545,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,85408 Kč | 31 927,04 Kč |
| 1 000 | 62,17214 Kč | 62 172,14 Kč |
| 1 500 | 61,32942 Kč | 91 994,13 Kč |
| 2 500 | 60,39646 Kč | 150 991,15 Kč |
| 3 500 | 59,85102 Kč | 209 478,57 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |


