
LTC6910-3HTS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC6910-3HTS8#TRPBFTR-ND - Tape & Reel (TR) LTC6910-3HTS8#TRPBFCT-ND - Cut Tape (CT) LTC6910-3HTS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6910-3HTS8#TRPBF |
Description | IC OPAMP PGA 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6910-3HTS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 11 MHz | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,30000 Kč | 130,30 Kč |
| 10 | 85,94700 Kč | 859,47 Kč |
| 25 | 74,37400 Kč | 1 859,35 Kč |
| 100 | 61,28710 Kč | 6 128,71 Kč |
| 250 | 54,86136 Kč | 13 715,34 Kč |
| 500 | 50,90942 Kč | 25 454,71 Kč |
| 1 000 | 50,25688 Kč | 50 256,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,25688 Kč | 125 642,20 Kč |
| Unit Price without VAT: | 130,30000 Kč |
|---|---|
| Unit Price with VAT: | 157,66300 Kč |


