
LTC6910-2HTS8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6910-2HTS8#TRMPBFTR-ND - Tape & Reel (TR) LTC6910-2HTS8#TRMPBFCT-ND - Cut Tape (CT) LTC6910-2HTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6910-2HTS8#TRMPBF |
Description | IC OPAMP PGA 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6910-2HTS8#TRMPBF Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 3.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Slew Rate 16V/µs | Supplier Device Package TSOT-23-8 |
Gain Bandwidth Product 13 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 88,10800 Kč | 881,08 Kč |
| 25 | 81,27920 Kč | 2 031,98 Kč |
| 100 | 73,78700 Kč | 7 378,70 Kč |
| 250 | 70,67928 Kč | 17 669,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,05998 Kč | 34 029,99 Kč |
| 1 000 | 66,28691 Kč | 66 286,91 Kč |
| 1 500 | 65,39953 Kč | 98 099,29 Kč |
| 2 500 | 64,41607 Kč | 161 040,18 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |


