
| LTC6910-2CTS8#TRPBF | |
|---|---|
| DigiKey Part Number | 505-LTC6910-2CTS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6910-2CTS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC6910-2CTS8#TRPBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LTC6910-2CTS8#TRPBF | 
| Description | IC OPAMP PGA 1 CIRCUIT TSOT23-8 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC6910-2CTS8#TRPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 1 | |
| Output Type | Rail-to-Rail | |
| Slew Rate | 16V/µs | |
| Gain Bandwidth Product | 13 MHz | |
| Voltage - Input Offset | 1.5 mV | |
| Current - Supply | 3.5mA | |
| Current - Output / Channel | 35 mA | |
| Voltage - Supply Span (Min) | 2.7 V | |
| Voltage - Supply Span (Max) | 10.5 V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
| Supplier Device Package | TSOT-23-8 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 105,49000 Kč | 105,49 Kč | 
| 10 | 68,76400 Kč | 687,64 Kč | 
| 25 | 59,18880 Kč | 1 479,72 Kč | 
| 100 | 48,36150 Kč | 4 836,15 Kč | 
| 250 | 43,04512 Kč | 10 761,28 Kč | 
| 500 | 39,77400 Kč | 19 887,00 Kč | 
| 1 000 | 37,71088 Kč | 37 710,88 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 37,71088 Kč | 94 277,20 Kč | 
| Unit Price without VAT: | 105,49000 Kč | 
|---|---|
| Unit Price with VAT: | 127,64290 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic