
LTC6910-2CTS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6910-2CTS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6910-2CTS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC6910-2CTS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6910-2CTS8#TRPBF |
Description | IC OPAMP PGA 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6910-2CTS8#TRPBF Models |
Category | Current - Supply 3.5mA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Slew Rate 16V/µs | Supplier Device Package TSOT-23-8 |
Gain Bandwidth Product 13 MHz | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 68,18100 Kč | 681,81 Kč |
| 25 | 62,70840 Kč | 1 567,71 Kč |
| 100 | 56,69460 Kč | 5 669,46 Kč |
| 250 | 53,82712 Kč | 13 456,78 Kč |
| 500 | 53,65198 Kč | 26 825,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,17396 Kč | 122 934,90 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |



