
LTC6910-1CTS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6910-1CTS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6910-1CTS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC6910-1CTS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6910-1CTS8#TRPBF |
Description | IC OPAMP PGA 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6910-1CTS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 11 MHz | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 66,18600 Kč | 661,86 Kč |
| 25 | 60,88600 Kč | 1 522,15 Kč |
| 100 | 55,04420 Kč | 5 504,42 Kč |
| 250 | 53,65240 Kč | 13 413,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,74189 Kč | 119 354,72 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |


