


LTC6908IS6-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC6908IS6-2#TRPBFTR-ND - Tape & Reel (TR) LTC6908IS6-2#TRPBFCT-ND - Cut Tape (CT) LTC6908IS6-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908IS6-2#TRPBF |
Description | IC OSC SILICON 10MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908IS6-2#TRPBF Models |
Category | Current - Supply 1.25 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 50kHz ~ 10MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,79000 Kč | 150,79 Kč |
| 10 | 116,14400 Kč | 1 161,44 Kč |
| 25 | 107,49760 Kč | 2 687,44 Kč |
| 100 | 97,98540 Kč | 9 798,54 Kč |
| 250 | 93,45016 Kč | 23 362,54 Kč |
| 500 | 93,17404 Kč | 46 587,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,09034 Kč | 215 225,85 Kč |
| Unit Price without VAT: | 150,79000 Kč |
|---|---|
| Unit Price with VAT: | 182,45590 Kč |


