


LTC6908IS6-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC6908IS6-2#TRPBFTR-ND - Tape & Reel (TR) LTC6908IS6-2#TRPBFCT-ND - Cut Tape (CT) LTC6908IS6-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908IS6-2#TRPBF |
Description | IC OSC SILICON 10MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908IS6-2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 50kHz ~ 10MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1.25 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,82000 Kč | 151,82 Kč |
| 10 | 116,93800 Kč | 1 169,38 Kč |
| 25 | 108,23200 Kč | 2 705,80 Kč |
| 100 | 98,65490 Kč | 9 865,49 Kč |
| 250 | 94,08868 Kč | 23 522,17 Kč |
| 500 | 93,81066 Kč | 46 905,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,67857 Kč | 216 696,42 Kč |
| Unit Price without VAT: | 151,82000 Kč |
|---|---|
| Unit Price with VAT: | 183,70220 Kč |





