
LTC6908IDCB-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6908IDCB-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6908IDCB-2#TRPBFCT-ND - Cut Tape (CT) 505-LTC6908IDCB-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908IDCB-2#TRPBF |
Description | IC OSC SILICON 10MHZ 6-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908IDCB-2#TRPBF Models |
Category | Current - Supply 1.25 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 6-DFN (2x3) |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 50kHz ~ 10MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6908IDCB-1#TRMPBF | Analog Devices Inc. | 304 | 505-LTC6908IDCB-1#TRMPBFCT-ND | 6,14000 Kč | Parametric Equivalent |
| LTC6908IDCB-1#TRPBF | Analog Devices Inc. | 367 | 505-LTC6908IDCB-1#TRPBFCT-ND | 6,14000 Kč | Parametric Equivalent |
| LTC6908IDCB-2#TRMPBF | Analog Devices Inc. | 37 | LTC6908IDCB-2#TRMPBFCT-ND | 6,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,82000 Kč | 151,82 Kč |
| 10 | 116,93800 Kč | 1 169,38 Kč |
| 25 | 108,23200 Kč | 2 705,80 Kč |
| 100 | 98,65490 Kč | 9 865,49 Kč |
| 250 | 94,08868 Kč | 23 522,17 Kč |
| 500 | 93,81066 Kč | 46 905,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,67857 Kč | 216 696,42 Kč |
| Unit Price without VAT: | 151,82000 Kč |
|---|---|
| Unit Price with VAT: | 183,70220 Kč |

