


LTC6908HS6-1#WTRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC6908HS6-1#WTRMPBFTR-ND - Tape & Reel (TR) 161-LTC6908HS6-1#WTRMPBFCT-ND - Cut Tape (CT) 161-LTC6908HS6-1#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908HS6-1#WTRMPBF |
Description | IC OSC SILICON 10MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908HS6-1#WTRMPBF Models |
Category | Current - Supply 1.25 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 50kHz ~ 10MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6908HS6-1#TRMPBF | Analog Devices Inc. | 2 400 | 505-LTC6908HS6-1#TRMPBFCT-ND | 176,65000 Kč | Parametric Equivalent |
| LTC6908HS6-1#TRPBF | Analog Devices Inc. | 3 928 | 505-LTC6908HS6-1#TRPBFCT-ND | 176,65000 Kč | Parametric Equivalent |
| LTC6908HS6-2#TRMPBF | Analog Devices Inc. | 433 | 505-LTC6908HS6-2#TRMPBFCT-ND | 176,65000 Kč | Parametric Equivalent |
| LTC6908HS6-2#WTRMPBF | Analog Devices Inc. | 371 | 161-LTC6908HS6-2#WTRMPBFCT-ND | 162,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,05000 Kč | 162,05 Kč |
| 10 | 140,79500 Kč | 1 407,95 Kč |
| 25 | 133,15800 Kč | 3 328,95 Kč |
| 50 | 127,66060 Kč | 6 383,03 Kč |
| 100 | 122,53020 Kč | 12 253,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 110,99380 Kč | 55 496,90 Kč |
| 1 000 | 106,42749 Kč | 106 427,49 Kč |
| 1 500 | 103,84718 Kč | 155 770,77 Kč |
| Unit Price without VAT: | 162,05000 Kč |
|---|---|
| Unit Price with VAT: | 196,08050 Kč |

