


LTC6908CS6-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6908CS6-2#TRMPBFTR-ND - Tape & Reel (TR) LTC6908CS6-2#TRMPBFCT-ND - Cut Tape (CT) LTC6908CS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908CS6-2#TRMPBF |
Description | IC OSC SILICON 10MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908CS6-2#TRMPBF Models |
Category | Current - Supply 1.25 mA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 50kHz ~ 10MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 10 | 95,87700 Kč | 958,77 Kč |
| 25 | 88,52760 Kč | 2 213,19 Kč |
| 100 | 80,44750 Kč | 8 044,75 Kč |
| 250 | 76,59568 Kč | 19 148,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 74,27328 Kč | 37 136,64 Kč |
| 1 000 | 72,36205 Kč | 72 362,05 Kč |
| 1 500 | 71,40468 Kč | 107 107,02 Kč |
| 2 500 | 70,34422 Kč | 175 860,55 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |

