
LTC6908CDCB-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6908CDCB-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6908CDCB-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6908CDCB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908CDCB-1#TRMPBF |
Description | IC OSC SILICON 10MHZ 6-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908CDCB-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 50kHz ~ 10MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1.25 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| 10 | 91,32000 Kč | 913,20 Kč |
| 25 | 84,31120 Kč | 2 107,78 Kč |
| 100 | 76,61750 Kč | 7 661,75 Kč |
| 250 | 72,94872 Kč | 18 237,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 70,73680 Kč | 35 368,40 Kč |
| 1 000 | 68,91607 Kč | 68 916,07 Kč |
| 1 500 | 68,00468 Kč | 102 007,02 Kč |
| 2 500 | 66,99479 Kč | 167 486,97 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |



