


LTC6906CS6#TRPBF | |
|---|---|
DigiKey Part Number | LTC6906CS6#TRPBFTR-ND - Tape & Reel (TR) LTC6906CS6#TRPBFCT-ND - Cut Tape (CT) LTC6906CS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6906CS6#TRPBF |
Description | IC OSC SILICON PROG TSOT23-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 10kHz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6906CS6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 10kHz ~ 1MHz | |
Voltage - Supply | 2.25V ~ 3.6V | |
Current - Supply | 78 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,56000 Kč | 119,56 Kč |
| 10 | 78,46700 Kč | 784,67 Kč |
| 25 | 67,75600 Kč | 1 693,90 Kč |
| 100 | 55,65360 Kč | 5 565,36 Kč |
| 250 | 49,71036 Kč | 12 427,59 Kč |
| 500 | 46,05514 Kč | 23 027,57 Kč |
| 1 000 | 44,78450 Kč | 44 784,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,78450 Kč | 111 961,25 Kč |
| Unit Price without VAT: | 119,56000 Kč |
|---|---|
| Unit Price with VAT: | 144,66760 Kč |




