
LTC6905IS5#TRPBF | |
|---|---|
DigiKey Part Number | LTC6905IS5#TRPBFTR-ND - Tape & Reel (TR) LTC6905IS5#TRPBFCT-ND - Cut Tape (CT) LTC6905IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6905IS5#TRPBF |
Description | IC OSC SILICON 170MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 17MHz ~ 170MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905IS5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 17MHz ~ 170MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 14 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 10 | 121,68300 Kč | 1 216,83 Kč |
| 25 | 112,72560 Kč | 2 818,14 Kč |
| 100 | 102,89020 Kč | 10 289,02 Kč |
| 250 | 98,19924 Kč | 24 549,81 Kč |
| 500 | 95,37208 Kč | 47 686,04 Kč |
| 1 000 | 93,04466 Kč | 93 044,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 95,11792 Kč | 237 794,80 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |


