
LTC6905IS5-100#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6905IS5-100#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6905IS5-100#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6905IS5-100#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6905IS5-100#TRMPBF |
Description | IC OSC SILICON 100MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 100MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905IS5-100#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 100MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 92,85300 Kč | 928,53 Kč |
| 25 | 85,69720 Kč | 2 142,43 Kč |
| 100 | 77,83540 Kč | 7 783,54 Kč |
| 250 | 74,08768 Kč | 18 521,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 71,82828 Kč | 35 914,14 Kč |
| 1 000 | 69,96891 Kč | 69 968,91 Kč |
| 1 500 | 69,03779 Kč | 103 556,68 Kč |
| 2 500 | 68,00614 Kč | 170 015,35 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |


