5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6905HS5-80#TRMPBF

DigiKey Part Number
LTC6905HS5-80#TRMPBFTR-ND - Tape & Reel (TR)
LTC6905HS5-80#TRMPBFCT-ND - Cut Tape (CT)
LTC6905HS5-80#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6905HS5-80#TRMPBF
Description
IC OSC SILICON 80MHZ TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 80MHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC6905HS5-80#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
80MHz
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
7 mA
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,61000 Kč152,61 Kč
10101,56600 Kč1 015,66 Kč
2588,26680 Kč2 206,67 Kč
10073,22870 Kč7 322,87 Kč
25065,84524 Kč16 461,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50062,36062 Kč31 180,31 Kč
Manufacturers Standard Package
Unit Price without VAT:152,61000 Kč
Unit Price with VAT:184,65810 Kč