8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6903CMS8#TRPBF

DigiKey Part Number
LTC6903CMS8#TRPBFTR-ND - Tape & Reel (TR)
LTC6903CMS8#TRPBFCT-ND - Cut Tape (CT)
LTC6903CMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6903CMS8#TRPBF
Description
IC OSC SILICON PROG 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 1kHz ~ 68MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6903CMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
1kHz ~ 68MHz
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
7 mA
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 274
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1167,06000 Kč167,06 Kč
10111,89900 Kč1 118,99 Kč
2597,50920 Kč2 437,73 Kč
10081,24530 Kč8 124,53 Kč
25073,26160 Kč18 315,40 Kč
50070,82200 Kč35 411,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50070,82200 Kč177 055,00 Kč
Manufacturers Standard Package
Unit Price without VAT:167,06000 Kč
Unit Price with VAT:202,14260 Kč