Oscillator, Silicon IC 100kHz ~ 20MHz 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6902CMS#TRPBF

DigiKey Part Number
505-LTC6902CMS#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6902CMS#TRPBFCT-ND - Cut Tape (CT)
505-LTC6902CMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6902CMS#TRPBF
Description
IC OSC SILICON 20MHZ 10-TFSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 100kHz ~ 20MHz 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6902CMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
100kHz ~ 20MHz
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
2.5 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 356
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1170,71000 Kč170,71 Kč
10132,28700 Kč1 322,87 Kč
25122,67040 Kč3 066,76 Kč
100112,10200 Kč11 210,20 Kč
250107,06460 Kč26 766,15 Kč
500104,02788 Kč52 013,94 Kč
1 000101,52953 Kč101 529,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50098,89100 Kč247 227,50 Kč
Manufacturers Standard Package
Unit Price without VAT:170,71000 Kč
Unit Price with VAT:206,55910 Kč