Battery Battery Monitor IC Multi-Chemistry 44-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6810IG-2#3ZZTRPBF

DigiKey Part Number
505-LTC6810IG-2#3ZZTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6810IG-2#3ZZTRPBF
Description
IC BAT MON MULT-CHEM 1-6C 44SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 44-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6810IG-2#3ZZTRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 6
Fault Protection
-
Interface
SPI
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Mounting Type
Surface Mount
Package / Case
44-FSOP (0.209", 5.30mm Width)
Supplier Device Package
44-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000223,93013 Kč447 860,26 Kč
Manufacturers Standard Package
Unit Price without VAT:223,93013 Kč
Unit Price with VAT:270,95546 Kč