
LTC6810IG-2#3ZZPBF | |
|---|---|
DigiKey Part Number | 505-LTC6810IG-2#3ZZPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6810IG-2#3ZZPBF |
Description | IC BAT MON MULT-CHEM 1-6C 44SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6810IG-2#3ZZPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 6 | |
Fault Protection | - | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | ||
Mounting Type | Surface Mount | |
Package / Case | 44-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 44-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,71000 Kč | 372,71 Kč |
| 10 | 296,00900 Kč | 2 960,09 Kč |
| 37 | 270,05703 Kč | 9 992,11 Kč |
| 111 | 254,52982 Kč | 28 252,81 Kč |
| 259 | 245,43178 Kč | 63 566,83 Kč |
| 518 | 239,44369 Kč | 124 031,83 Kč |
| Unit Price without VAT: | 372,71000 Kč |
|---|---|
| Unit Price with VAT: | 450,97910 Kč |

