
LTC6810HG-2#3ZZTRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6810HG-2#3ZZTRPBFTR-ND - Tape & Reel (TR) 505-LTC6810HG-2#3ZZTRPBFCT-ND - Cut Tape (CT) 505-LTC6810HG-2#3ZZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6810HG-2#3ZZTRPBF |
Description | IC BAT MON MULT-CHEM 1-6C 44SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6810HG-2#3ZZTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 6 | |
Fault Protection | - | |
Interface | SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | ||
Mounting Type | Surface Mount | |
Package / Case | 44-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 44-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,43000 Kč | 400,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 249,71914 Kč | 499 438,28 Kč |
| Unit Price without VAT: | 400,43000 Kč |
|---|---|
| Unit Price with VAT: | 484,52030 Kč |

