
LTC6810HG-2#3ZZPBF | |
|---|---|
DigiKey Part Number | LTC6810HG-2#3ZZPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6810HG-2#3ZZPBF |
Description | IC BAT MON MULT-CHEM 1-6C 44SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6810HG-2#3ZZPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 6 | |
Fault Protection | - | |
Interface | SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | ||
Mounting Type | Surface Mount | |
Package / Case | 44-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 44-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,40000 Kč | 412,40 Kč |
| 10 | 328,61900 Kč | 3 286,19 Kč |
| 37 | 300,26000 Kč | 11 109,62 Kč |
| 111 | 283,30081 Kč | 31 446,39 Kč |
| 259 | 273,36317 Kč | 70 801,06 Kč |
| 518 | 266,81932 Kč | 138 212,41 Kč |
| Unit Price without VAT: | 412,40000 Kč |
|---|---|
| Unit Price with VAT: | 499,00400 Kč |

