


LTC6803IG-3#TRPBF | |
|---|---|
DigiKey Part Number | LTC6803IG-3#TRPBFTR-ND - Tape & Reel (TR) LTC6803IG-3#TRPBFCT-ND - Cut Tape (CT) LTC6803IG-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6803IG-3#TRPBF |
Description | IC BATT MON MULTI 1-12C 44SSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6803IG-3#TRPBF Models |
Category | Fault Protection Over/Under Voltage |
Mfr | Interface Serial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 44-FSOP (0.209", 5.30mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 44-SSOP |
Number of Cells 1 ~ 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,78000 Kč | 529,78 Kč |
| 10 | 425,54500 Kč | 4 255,45 Kč |
| 25 | 399,50800 Kč | 9 987,70 Kč |
| 100 | 378,45540 Kč | 37 845,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 336,69170 Kč | 673 383,40 Kč |
| Unit Price without VAT: | 529,78000 Kč |
|---|---|
| Unit Price with VAT: | 641,03380 Kč |


