


LTC6803IG-3#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6803IG-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6803IG-3#PBF |
Description | IC BATT MON MULTI 1-12C 44SSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6803IG-3#PBF Models |
Category | Fault Protection Over/Under Voltage |
Mfr | Interface Serial |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 44-FSOP (0.209", 5.30mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 44-SSOP |
Number of Cells 1 ~ 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,78000 Kč | 529,78 Kč |
| 10 | 425,54500 Kč | 4 255,45 Kč |
| 37 | 390,25622 Kč | 14 439,48 Kč |
| 111 | 369,15243 Kč | 40 975,92 Kč |
| 259 | 356,78683 Kč | 92 407,79 Kč |
| 518 | 348,64909 Kč | 180 600,23 Kč |
| Unit Price without VAT: | 529,78000 Kč |
|---|---|
| Unit Price with VAT: | 641,03380 Kč |



