
LTC6803IG-1#3ZZPBF | |
|---|---|
DigiKey Part Number | LTC6803IG-1#3ZZPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6803IG-1#3ZZPBF |
Description | IC MONITOR BATT STACK 44-SSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6803IG-1#3ZZPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over/Under Voltage | |
Interface | Serial | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | ||
Mounting Type | Surface Mount | |
Package / Case | 44-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 44-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,65000 Kč | 539,65 Kč |
| 10 | 433,73500 Kč | 4 337,35 Kč |
| 37 | 397,87811 Kč | 14 721,49 Kč |
| 111 | 376,43171 Kč | 41 783,92 Kč |
| 259 | 363,86695 Kč | 94 241,54 Kč |
| 518 | 355,59303 Kč | 184 197,19 Kč |
| Unit Price without VAT: | 539,65000 Kč |
|---|---|
| Unit Price with VAT: | 652,97650 Kč |


