


LTC6803HG-1#PBF | |
|---|---|
DigiKey Part Number | LTC6803HG-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6803HG-1#PBF |
Description | IC BATT MON MULTI 1-12C 44SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6803HG-1#PBF Models |
Category | Fault Protection Over/Under Voltage |
Mfr | Interface Serial |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 44-FSOP (0.209", 5.30mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 44-SSOP |
Number of Cells 1 ~ 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,74000 Kč | 667,74 Kč |
| 10 | 540,32100 Kč | 5 403,21 Kč |
| 37 | 497,15324 Kč | 18 394,67 Kč |
| 111 | 471,34459 Kč | 52 319,25 Kč |
| 259 | 456,22413 Kč | 118 162,05 Kč |
| Unit Price without VAT: | 667,74000 Kč |
|---|---|
| Unit Price with VAT: | 807,96540 Kč |


