
LTC6801IG#3ZZPBF | |
|---|---|
DigiKey Part Number | LTC6801IG#3ZZPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6801IG#3ZZPBF |
Description | IC BATT MON LI-ION 1-12CL 36SSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 36-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | ||
Mounting Type | Surface Mount | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,60000 Kč | 618,60 Kč |
| 10 | 499,37400 Kč | 4 993,74 Kč |
| 37 | 458,98784 Kč | 16 982,55 Kč |
| 111 | 434,83450 Kč | 48 266,63 Kč |
| 259 | 420,68560 Kč | 108 957,57 Kč |
| Unit Price without VAT: | 618,60000 Kč |
|---|---|
| Unit Price with VAT: | 748,50600 Kč |


