


LTC6801HG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6801HG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6801HG#PBF |
Description | IC BATT MON LI-ION 1-12CL 36SSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6801HG#PBF Models |
Category | Fault Protection Over Temperature, Over/Under Voltage |
Mfr | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Function Battery Monitor | Supplier Device Package 36-SSOP |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 ~ 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,08000 Kč | 658,08 Kč |
| 10 | 532,21500 Kč | 5 322,15 Kč |
| 37 | 489,59378 Kč | 18 114,97 Kč |
| 111 | 464,10874 Kč | 51 516,07 Kč |
| 259 | 449,17965 Kč | 116 337,53 Kč |
| Unit Price without VAT: | 658,08000 Kč |
|---|---|
| Unit Price with VAT: | 796,27680 Kč |


