
LTC6801HG#3ZZTRPBF | |
|---|---|
DigiKey Part Number | LTC6801HG#3ZZTRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6801HG#3ZZTRPBF |
Description | IC BATT MON LI-ION 1-12CL 36SSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6801HG#3ZZTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | ||
Mounting Type | Surface Mount | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 428,33023 Kč | 856 660,46 Kč |
| Unit Price without VAT: | 428,33023 Kč |
|---|---|
| Unit Price with VAT: | 518,27958 Kč |


