Battery Battery Monitor IC Lithium Ion 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6801HG#3ZZPBF

DigiKey Part Number
LTC6801HG#3ZZPBF-ND
Manufacturer
Manufacturer Product Number
LTC6801HG#3ZZPBF
Description
IC BATT MON LI-ION 1-12CL 36SSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6801HG#3ZZPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1 ~ 12
Fault Protection
Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
36-SSOP (0.209", 5.30mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1681,60000 Kč681,60 Kč
10551,80600 Kč5 518,06 Kč
37507,86216 Kč18 790,90 Kč
111481,59009 Kč53 456,50 Kč
259466,19857 Kč120 745,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:681,60000 Kč
Unit Price with VAT:824,73600 Kč