LTC6754HSC6#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 158,95000 Kč
Datasheet
Comparator Standard (General Purpose) LVDS SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6754HSC6#TRPBF

DigiKey Part Number
505-LTC6754HSC6#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6754HSC6#TRPBF
Description
IC COMPARATOR 1 GEN PUR SC70-6
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) LVDS SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6754HSC6#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
11mA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
14.7mA
Packaging
Tape & Reel (TR)
CMRR, PSRR (Typ)
77dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
2.8ns
Type
Standard (General Purpose)
Hysteresis
4.5mV
Number of Elements
1
Operating Temperature
-40°C ~ 125°C
Output Type
LVDS
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.25V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
4mV @ 5V
Supplier Device Package
SC-70-6
Current - Input Bias (Max)
1.5µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6754HSC6#PBFAnalog Devices Inc.0LTC6754HSC6#PBF-ND0,00000 KčParametric Equivalent
LTC6754HSC6#TRMPBFAnalog Devices Inc.0505-LTC6754HSC6#TRMPBFCT-ND158,95000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50091,30896 Kč228 272,40 Kč
Manufacturers Standard Package
Unit Price without VAT:91,30896 Kč
Unit Price with VAT:110,48384 Kč