Series Voltage Reference IC Fixed 4.096V V ±0.05% 5 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.05% 5 mA 8-MSOP
Introducing Power by Linear

LTC6655CHMS8-4.096#TRPBF

DigiKey Part Number
505-LTC6655CHMS8-4.096#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6655CHMS8-4.096#TRPBFCT-ND - Cut Tape (CT)
505-LTC6655CHMS8-4.096#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6655CHMS8-4.096#TRPBF
Description
IC VREF SERIES 0.05% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.05% 5 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6655CHMS8-4.096#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
0.25ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
0.67ppmrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
13.2V
Part Status
Active
Current - Supply
7.5mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Output
5 mA
Supplier Device Package
8-MSOP
Tolerance
±0.05%
Base Product Number
Temperature Coefficient
5ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 835
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1239,00000 Kč239,00 Kč
10187,09500 Kč1 870,95 Kč
25174,14360 Kč4 353,59 Kč
100159,89490 Kč15 989,49 Kč
250158,26820 Kč39 567,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500142,08452 Kč355 211,30 Kč
Manufacturers Standard Package
Unit Price without VAT:239,00000 Kč
Unit Price with VAT:289,19000 Kč