


LTC6655CHMS8-3#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6655CHMS8-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6655CHMS8-3#PBF |
Description | IC VREF SERIES 0.05% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6655CHMS8-3#PBF Models |
Category | Noise - 0.1Hz to 10Hz 0.25ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 0.67ppmrms |
Packaging Tube | Voltage - Input 13.2V |
Part Status Active | Current - Supply 7.5mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 5 mA | Supplier Device Package 8-MSOP |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 5ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,64000 Kč | 240,64 Kč |
| 10 | 188,37300 Kč | 1 883,73 Kč |
| 50 | 167,46320 Kč | 8 373,16 Kč |
| 100 | 160,98750 Kč | 16 098,75 Kč |
| 250 | 154,14968 Kč | 38 537,42 Kč |
| 500 | 150,02820 Kč | 75 014,10 Kč |
| 1 000 | 146,63596 Kč | 146 635,96 Kč |
| Unit Price without VAT: | 240,64000 Kč |
|---|---|
| Unit Price with VAT: | 291,17440 Kč |
















