


LTC6655CHMS8-1.25#TRPBF | |
|---|---|
DigiKey Part Number | LTC6655CHMS8-1.25#TRPBFTR-ND - Tape & Reel (TR) LTC6655CHMS8-1.25#TRPBFCT-ND - Cut Tape (CT) LTC6655CHMS8-1.25#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6655CHMS8-1.25#TRPBF |
Description | IC VREF SERIES 0.05% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.05% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6655CHMS8-1.25#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 0.25ppmp-p | |
Noise - 10Hz to 10kHz | 0.67ppmrms | |
Voltage - Input | 13.2V | |
Current - Supply | 7.5mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 10 | 182,89300 Kč | 1 828,93 Kč |
| 25 | 170,22640 Kč | 4 255,66 Kč |
| 100 | 159,34960 Kč | 15 934,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 138,88833 Kč | 347 220,83 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |














