


LTC6652AHMS8-3#PBF | |
|---|---|
DigiKey Part Number | LTC6652AHMS8-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6652AHMS8-3#PBF |
Description | IC VREF SERIES 0.05% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6652AHMS8-3#PBF Models |
Category | Temperature Coefficient 5ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 2.1ppmp-p |
Packaging Tube | Voltage - Input 3.3V ~ 13.2V |
Part Status Active | Current - Supply 560µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 5 mA | Supplier Device Package 8-MSOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,52000 Kč | 225,52 Kč |
| 10 | 176,23600 Kč | 1 762,36 Kč |
| 50 | 156,47700 Kč | 7 823,85 Kč |
| 100 | 150,35620 Kč | 15 035,62 Kč |
| 250 | 143,89592 Kč | 35 973,98 Kč |
| 500 | 140,00122 Kč | 70 000,61 Kč |
| 1 000 | 136,79588 Kč | 136 795,88 Kč |
| Unit Price without VAT: | 225,52000 Kč |
|---|---|
| Unit Price with VAT: | 272,87920 Kč |


