


LTC6652AHMS8-2.5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6652AHMS8-2.5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6652AHMS8-2.5#TRPBFCT-ND - Cut Tape (CT) 505-LTC6652AHMS8-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6652AHMS8-2.5#TRPBF |
Description | IC VREF SERIES 0.05% 8MSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6652AHMS8-2.5#TRPBF Models |
Category | Temperature Coefficient 5ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 2.1ppmp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.8V ~ 13.2V |
Part Status Active | Current - Supply 560µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 5 mA | Supplier Device Package 8-MSOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,52000 Kč | 225,52 Kč |
| 10 | 176,23600 Kč | 1 762,36 Kč |
| 25 | 163,91040 Kč | 4 097,76 Kč |
| 100 | 150,35620 Kč | 15 035,62 Kč |
| 250 | 148,42648 Kč | 37 106,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 133,41306 Kč | 333 532,65 Kč |
| Unit Price without VAT: | 225,52000 Kč |
|---|---|
| Unit Price with VAT: | 272,87920 Kč |


