
LTC6563HUDDM#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6563HUDDM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6563HUDDM#PBF |
Description | QUAD CHANNEL TRANSIMPEDANCE AMPL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC Receiver 24-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6563HUDDM#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | Receiver | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,43000 Kč | 313,43 Kč |
| 10 | 218,33100 Kč | 2 183,31 Kč |
| 73 | 171,00096 Kč | 12 483,07 Kč |
| 146 | 163,92760 Kč | 23 933,43 Kč |
| Unit Price without VAT: | 313,43000 Kč |
|---|---|
| Unit Price with VAT: | 379,25030 Kč |


