
LTC6560HUD#WPBF | |
|---|---|
DigiKey Part Number | 161-LTC6560HUD#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6560HUD#WPBF |
Description | SINGLE CHANNEL TRANSIMPEDANCE AM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC LIDAR, Industrial Imaging 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6560HUD#WPBF Models |
Category | Applications LIDAR, Industrial Imaging |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (3x3) |
Type Transimpedance Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,91000 Kč | 153,91 Kč |
| 10 | 118,66800 Kč | 1 186,68 Kč |
| 25 | 109,88360 Kč | 2 747,09 Kč |
| 121 | 99,16190 Kč | 11 998,59 Kč |
| 363 | 94,05140 Kč | 34 140,66 Kč |
| 605 | 92,16235 Kč | 55 758,22 Kč |
| 1 089 | 90,29915 Kč | 98 335,77 Kč |
| Unit Price without VAT: | 153,91000 Kč |
|---|---|
| Unit Price with VAT: | 186,23110 Kč |


