Similar

LTC6433AIUF-15#TRPBF | |
|---|---|
DigiKey Part Number | LTC6433AIUF-15#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6433AIUF-15#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6433AIUF-15#TRPBF Models |
Category | Voltage - Supply Span (Min) 4.75 V |
Mfr | Voltage - Supply Span (Max) 5.25 V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Amplifier Type | Package / Case 24-WFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 24-QFN (4x4) |
-3db Bandwidth 2 GHz | Base Product Number |
Current - Supply 95mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6881SQX/NOPB | Texas Instruments | 0 | LMH6881SQX/NOPB-ND | 145,94178 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 190,96597 Kč | 477 414,92 Kč |
| Unit Price without VAT: | 190,96597 Kč |
|---|---|
| Unit Price with VAT: | 231,06882 Kč |




