
LTC6419HV#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6419HV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6419HV#PBF |
Description | IC OPAMP DIFF 2 CIRCUIT 20LQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Differential IC Data Acquisition 20-LQFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6419HV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Differential | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-LQFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,09000 Kč | 675,09 Kč |
| 10 | 546,85100 Kč | 5 468,51 Kč |
| 25 | 514,83720 Kč | 12 870,93 Kč |
| 100 | 479,63840 Kč | 47 963,84 Kč |
| Unit Price without VAT: | 675,09000 Kč |
|---|---|
| Unit Price with VAT: | 816,85890 Kč |


